846-072-541-212

Heilind Number:EDA846-072-541-212
Manufacturer:EDAC
Manufacturer Number:846-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row setup and 72 positions, they offer ample connectivity for your projects. The contact material is crafted from high-grade Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with these top-of-the-line connectors.