846-072-541-802

Heilind Number:EDA846-072-541-802
Manufacturer:EDAC
Manufacturer Number:846-072-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color. With a double-row configuration and a total of 72 positions, they ensure seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, with an amperage rating of 3A. Their .125-inch pitch and .2-inch row spacing allow for precise insertion and alignment on your PCB. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial and commercial applications. Whether you need straight or right-angle mounting, they offer flexibility in installation, making them ideal for Board-to-Board connections. Upgrade your PCB assembly with our high-performance Card Edge Connectors and experience unparalleled quality and reliability.