846-072-541-803

Heilind Number:EDA846-072-541-803
Manufacturer:EDAC
Manufacturer Number:846-072-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-803

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With two rows of 72 positions each, they provide ample connectivity for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial applications. Trust in our products to deliver exceptional quality and performance for your board-to-board PCB connections.