846-072-541-807

Heilind Number:EDA846-072-541-807
Manufacturer:EDAC
Manufacturer Number:846-072-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connectivity with 72 positions available. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in demanding conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.