846-072-541-808

Heilind Number:EDA846-072-541-808
Manufacturer:EDAC
Manufacturer Number:846-072-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-808

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission for your applications. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer seamless board-to-board connectivity. With a total of 72 positions, these connectors provide ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into your designs. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these Card Edge Connectors guarantee high performance and durability. Elevate your connectivity solutions today.