846-072-541-812

Heilind Number:EDA846-072-541-812
Manufacturer:EDAC
Manufacturer Number:846-072-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-812

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 72 positions, they offer ample connectivity options for your PCBs. The contact material, a robust Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Trust in our top-of-the-line connectors to elevate your connectivity experience.