846-072-555-203

Heilind Number:EDA846-072-555-203
Manufacturer:EDAC
Manufacturer Number:846-072-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-203

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 72 total positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and efficient board-to-board connectivity. Upgrade your electronic systems with the ultimate in reliability and performance.