846-072-555-204

Heilind Number:EDA846-072-555-204
Manufacturer:EDAC
Manufacturer Number:846-072-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a sturdy construction with UL 94V-0 Diallyl Phthalate housing material. With two rows of contacts, each made of durable Copper Alloy, they ensure reliable power transmission at a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate seamless integration, offering a total of 72 positions for comprehensive connectivity. Suitable for straight mounting orientation, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components, perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in our expertise and quality assurance to deliver exceptional performance and durability.