846-072-555-207

Heilind Number:EDA846-072-555-207
Manufacturer:EDAC
Manufacturer Number:846-072-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Built for durability, they feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable performance in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for your projects. This two-row connector boasts 72 positions, making it ideal for complex circuitry. Designed for straight mounting orientation, it provides ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.