846-072-555-212

Heilind Number:EDA846-072-555-212
Manufacturer:EDAC
Manufacturer Number:846-072-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a two-row configuration, perfect for secure and efficient board-to-board connections. With an amperage rating of 3 A and contact material made from Copper Alloy, they ensure reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.