846-072-555-802

Heilind Number:EDA846-072-555-802
Manufacturer:EDAC
Manufacturer Number:846-072-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance in challenging environments. With a pitch of .125 inches and two rows of 72 positions each, they offer seamless integration onto your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connection solutions with these premium Card Edge Connectors.