846-072-555-804

Heilind Number:EDA846-072-555-804
Manufacturer:EDAC
Manufacturer Number:846-072-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for efficient performance, these connectors boast a vibrant green hue, making them easily identifiable in your setup. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Featuring two rows and a total of 72 positions, they offer ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, ensuring reliable performance even in harsh environments. Explore the possibilities with our Card Edge Connectors and elevate your connectivity experience.