846-072-555-807

Heilind Number:EDA846-072-555-807
Manufacturer:EDAC
Manufacturer Number:846-072-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a maximum amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee both durability and conductivity. With two rows and a total of 72 positions, you'll have ample room for your connections. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity game with this essential component.