846-072-555-808

Heilind Number:EDA846-072-555-808
Manufacturer:EDAC
Manufacturer Number:846-072-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The 2-row design with 72 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our connectors provide a secure and robust connection. Trust in their straight mount orientation and .125-inch pitch to streamline your PCB assembly process. Upgrade your system with these high-quality Card Edge Connectors for seamless board-to-board connections.