846-072-555-812

Heilind Number:EDA846-072-555-812
Manufacturer:EDAC
Manufacturer Number:846-072-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors in vibrant green boast a durable housing material of UL 94V-0 Diallyl Phthalate. With a conveniently spaced pitch of .125 inches and two rows of copper alloy contacts, they offer seamless integration into your electronic setups. Featuring 72 positions, they ensure ample connectivity options for your projects. The straight mount orientation and operating temperature range of -40 to 105°C further add to their versatility. Elevate your PCB connections with these reliable and high-performing Card Edge Connectors.