846-072-556-201

Heilind Number:EDA846-072-556-201
Manufacturer:EDAC
Manufacturer Number:846-072-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-201

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connectors. Designed for optimal performance in demanding environments, these green-hued connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing. With two rows of precision-engineered copper alloy contacts, they offer seamless connectivity for up to 72 positions. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors ensure efficient signal transmission. Their straight mount orientation allows for easy installation on PCBs, while their wide operating temperature range of -40 to 105°C guarantees reliable functionality. Perfect for a variety of applications, these connectors are a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your technology with our innovative card edge connectors.