846-072-556-202

Heilind Number:EDA846-072-556-202
Manufacturer:EDAC
Manufacturer Number:846-072-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 72 positions, they provide ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable and efficient data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.