846-072-556-802

Heilind Number:EDA846-072-556-802
Manufacturer:EDAC
Manufacturer Number:846-072-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-802

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a generous 72 positions, they offer ample connectivity options for your application. The contact material, made of resilient Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, they are suitable for a wide range of industrial settings. The .125-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections, while the straight mount orientation facilitates easy installation. Upgrade your PCB setup with these high-performance Card Edge Connectors, a must-have in any professional toolkit.