846-072-556-803

Heilind Number:EDA846-072-556-803
Manufacturer:EDAC
Manufacturer Number:846-072-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-803

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a housing material of UL 94V-0 Diallyl Phthalate and contact material made of durable copper alloy, these connectors ensure secure and efficient connections. Featuring two rows and a total of 72 positions, they offer ample connectivity for your PCB applications. The green color and straight mount orientation make them easy to identify and install. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial settings. Trust in the quality and performance of our board to board PCB connectors for seamless connectivity.