846-072-556-804

Heilind Number:EDA846-072-556-804
Manufacturer:EDAC
Manufacturer Number:846-072-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer both functionality and visual appeal. With a 3 A amperage rating, they guarantee reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. Sporting two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide seamless integration for up to 72 positions. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Elevate your PCB connectivity with these essential components.