846-072-556-807

Heilind Number:EDA846-072-556-807
Manufacturer:EDAC
Manufacturer Number:846-072-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-807

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. These durable connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a double row design and a total of 72 positions, they offer ample connectivity for your PCBs. The Copper Alloy contact material guarantees secure and efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Opt for straight mount orientation for straightforward integration onto your boards. Elevate your connectivity solutions with these premium Card Edge Connectors.