846-072-556-812

Heilind Number:EDA846-072-556-812
Manufacturer:EDAC
Manufacturer Number:846-072-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-556-812

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows and 72 positions, they offer ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch provide efficient power transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these high-temp connectors to experience superior functionality and longevity.