846-072-558-201

Heilind Number:EDA846-072-558-201
Manufacturer:EDAC
Manufacturer Number:846-072-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 72 positions each, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect solution for high-temp environments, making them a must-have in your electronic assembly arsenal. Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 72 positions each, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect solution for high-temp environments, making them a must-have in your electronic assembly arsenal.