846-072-558-202

Heilind Number:EDA846-072-558-202
Manufacturer:EDAC
Manufacturer Number:846-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 in, they offer seamless connectivity for your PCB applications. The right-angle mount orientation and 72 positions cater to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality, high-temperature performance. Explore the full range of our connectors in the PCB Connectors category, and elevate your connectivity solutions today.