846-072-558-207

Heilind Number:EDA846-072-558-207
Manufacturer:EDAC
Manufacturer Number:846-072-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for durability and reliability, these connectors feature a double row layout with 72 positions, ensuring seamless communication in your electronic systems. The UL 94V-0 Diallyl Phthalate housing guarantees high-temperature resistance, while the Copper Alloy contacts provide efficient power transfer with a 3A rating. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Engineered for versatility, these connectors offer a right-angle mount orientation, perfect for various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for both standard and challenging environments. Upgrade your connectivity solutions with these essential components, perfectly suited for board-to-board connections in a range of applications.