846-072-558-802

Heilind Number:EDA846-072-558-802
Manufacturer:EDAC
Manufacturer Number:846-072-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a 2-row configuration with 72 positions, perfect for high-density applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, they guarantee reliable conductivity, while the right-angle mount orientation facilitates easy installation. Trust in these connectors for seamless and efficient PCB connections in various electronic devices.