846-072-558-803

Heilind Number:EDA846-072-558-803
Manufacturer:EDAC
Manufacturer Number:846-072-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-803

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted with housing material UL 94V-0 Diallyl Phthalate and contact material Copper Alloy, they guarantee durability and efficient conductivity. With two rows and 72 positions, they provide ample connectivity options for your PCBs. The right-angle mount orientation and a pitch of .125 inches offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your electronics projects. Explore our range of connectors for seamless board-to-board and card edge connections.