846-072-558-804

Heilind Number:EDA846-072-558-804
Manufacturer:EDAC
Manufacturer Number:846-072-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure efficient power transmission. The dual-row configuration with 72 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Whether you need to establish board-to-board or PCB connections, our right-angle mount orientation facilitates easy installation. Trust in the quality and durability of these connectors for seamless electronic integration.