846-072-558-807

Heilind Number:EDA846-072-558-807
Manufacturer:EDAC
Manufacturer Number:846-072-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating, they provide secure power transmission for your PCBs. The Copper Alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 72 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. The right-angle mount orientation and .125-inch pitch make them perfect for board-to-board connections. Elevate your project with these high-quality connectors, a must-have in any electronic assembly toolkit.