846-072-558-808

Heilind Number:EDA846-072-558-808
Manufacturer:EDAC
Manufacturer Number:846-072-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors boast a sleek green hue and feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring long-lasting reliability. With two rows and 72 positions, they offer ample connectivity options for your PCB needs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient data transmission. The .125 inch pitch and .2 inch row spacing, along with a right-angle mount orientation, provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.