846-072-558-812

Heilind Number:EDA846-072-558-812
Manufacturer:EDAC
Manufacturer Number:846-072-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 72 positions, they offer ample connectivity options for your application. The right-angle mount orientation allows for convenient installation on your board, while the .125-inch pitch and .2-inch row spacing ensure efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solution with these high-quality Card Edge Connectors.