846-072-559-201

Heilind Number:EDA846-072-559-201
Manufacturer:EDAC
Manufacturer Number:846-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These specialized connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. Designed for high-performance applications, each connector features two rows with a total of 72 positions, allowing for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise installation. With a 3A amperage and right-angle mount orientation, these connectors deliver exceptional functionality in a variety of electronic systems. Explore our extensive range of PCB connectors and elevate your connectivity solutions with ease.