846-072-559-204

Heilind Number:EDA846-072-559-204
Manufacturer:EDAC
Manufacturer Number:846-072-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-204

Detailed Description

Enhance the functionality of your high-temperature applications with our innovative High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliability, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring longevity even in demanding environments. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows with a total of 72 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate seamless integration onto your circuit boards. Designed to withstand extreme conditions, they have an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.