846-072-559-207

Heilind Number:EDA846-072-559-207
Manufacturer:EDAC
Manufacturer Number:846-072-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable UL 94V-0 DAP housing material, ensuring reliability in high-temperature environments. With two rows and 72 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in their quality and durability to meet your connectivity needs effectively.