846-072-559-212

Heilind Number:EDA846-072-559-212
Manufacturer:EDAC
Manufacturer Number:846-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding industrial environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. With a total of 72 positions, these connectors provide ample connectivity options. Their right-angle mount orientation adds versatility to installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our Card Edge Connectors for efficient and durable board-to-board connections.