846-072-559-802

Heilind Number:EDA846-072-559-802
Manufacturer:EDAC
Manufacturer Number:846-072-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 72 positions, they offer seamless integration on PCBs with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation facilitates space-saving installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various industrial settings. Trust in our connectors for secure and efficient board-to-board connections in your electronic applications.