846-072-559-803

Heilind Number:EDA846-072-559-803
Manufacturer:EDAC
Manufacturer Number:846-072-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. With a total of 72 positions, these connectors ensure reliable data and power transmission. Their right-angle mount orientation allows for flexible PCB layout options, while their wide operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Perfect for high-performance applications, these connectors are a must-have in any electronic toolkit.