846-072-559-804

Heilind Number:EDA846-072-559-804
Manufacturer:EDAC
Manufacturer Number:846-072-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-804

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 72 positions, they provide ample connectivity for your PCB applications. The copper alloy contact material ensures reliable and efficient power transmission, while the 3A amperage rating meets industry standards for safe operation. With a pitch of 0.125 inches and a row spacing of 0.2 inches, these connectors offer precise and secure mating. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105 degrees Celsius guarantees performance in extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic systems.