846-072-559-807

Heilind Number:EDA846-072-559-807
Manufacturer:EDAC
Manufacturer Number:846-072-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-807

Detailed Description

Upgrade your electronics with our high temperature Card Edge Connectors. Designed for durability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and copper alloy contacts, they ensure reliable power transmission. Their dual-row layout with 72 positions offers ample connectivity, while the right-angle mount orientation and .125-inch pitch make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding applications. Trust in their quality and performance for seamless board-to-board PCB connections.