846-072-559-808

Heilind Number:EDA846-072-559-808
Manufacturer:EDAC
Manufacturer Number:846-072-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors provide reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability for long-term use. With two rows of contacts made from copper alloy, and a pitch of .125 inches, they ensure efficient signal transmission. Designed for right-angle mounting, these connectors have 72 positions, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee optimum functionality even in challenging environments. Upgrade your PCB assembly with these top-of-the-line connectors.