846-072-559-812

Heilind Number:EDA846-072-559-812
Manufacturer:EDAC
Manufacturer Number:846-072-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-559-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless integration for your electronic applications. This two-row connector boasts 72 positions, catering to a wide range of connection needs. Its right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity with these premium Card Edge Connectors.