846-072-560-201

Heilind Number:EDA846-072-560-201
Manufacturer:EDAC
Manufacturer Number:846-072-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, they feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With an amperage rating of 3A, these connectors provide secure power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 72 positions. Perfect for board-to-board applications, the right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee stable operation in various conditions. Upgrade your connectivity solutions with this essential component.