846-072-560-202

Heilind Number:EDA846-072-560-202
Manufacturer:EDAC
Manufacturer Number:846-072-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a current rating of 3 A, they provide secure power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row configuration with 72 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and seamless PCB integration. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them suitable for a variety of applications.Upgrade your PCB assembly with these high-quality Card Edge Connectors for seamless and reliable board-to-board connections.