846-072-560-207

Heilind Number:EDA846-072-560-207
Manufacturer:EDAC
Manufacturer Number:846-072-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-207

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in a vibrant green hue. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your circuitry needs. Each connector boasts 72 positions, allowing for versatile connectivity options. Perfect for board-to-board applications, they guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for industrial and commercial projects. Upgrade your setup with these top-tier connectors and experience unparalleled performance.