846-072-560-212

Heilind Number:EDA846-072-560-212
Manufacturer:EDAC
Manufacturer Number:846-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a double row configuration and a total of 72 positions, they provide ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Install with ease thanks to the straight mount orientation and enjoy a pitch of .125 inches with a row spacing of .2 inches. Elevate your PCB connections with these high-quality Card Edge Connectors, a must-have in any professional setup.