846-072-560-802

Heilind Number:EDA846-072-560-802
Manufacturer:EDAC
Manufacturer Number:846-072-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a double-row configuration and a total of 72 copper alloy contacts, these connectors offer seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Perfect for industrial and electronic setups, they provide a reliable amperage of 3 A. Choose straight mount orientation for easy installation. Elevate your project with these essential components.