846-072-560-803

Heilind Number:EDA846-072-560-803
Manufacturer:EDAC
Manufacturer Number:846-072-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-803

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, these connectors ensure secure and efficient power transmission. Featuring two rows and a total of 72 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and durability of our products to keep your systems running smoothly.