846-072-560-804

Heilind Number:EDA846-072-560-804
Manufacturer:EDAC
Manufacturer Number:846-072-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-804

Detailed Description

Enhance your high-temperature performance with these robust Card Edge Connectors. Designed for reliability in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts offering a total of 72 positions, these connectors ensure secure and efficient board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in the durability and quality of these connectors to meet your connectivity needs with excellence.