846-072-560-807

Heilind Number:EDA846-072-560-807
Manufacturer:EDAC
Manufacturer Number:846-072-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust construction of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 72 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable power transmission, with a low 3A amperage rating. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise and efficient connections. These connectors are engineered for straight mount orientation, facilitating seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide array of applications. Elevate your board-to-board PCB connections with our high-performance Card Edge Connectors.