846-072-560-808

Heilind Number:EDA846-072-560-808
Manufacturer:EDAC
Manufacturer Number:846-072-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-808

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting a dual-row configuration with 72 positions and a pitch of .125 inches, they offer ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a variety of industrial settings. Elevate your PCB connectivity with these high-quality, efficient components.